
CMOS buffer IC featuring 4 independent non-inverting buffer elements with 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports through-hole mounting in a DIP package. Delivers 24mA low-level output current and -24mA high-level output current, with a propagation delay of 9ns. Designed for 5.5V operation, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Onsemi 74ACT125PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT125PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
