
Surface mount buffer IC featuring 3-state outputs and CMOS technology. This non-inverting buffer operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports 4 channels with 1 bit per element. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 9ns. Designed for lead-free and RoHS compliant applications, it functions across an operating temperature range of -40°C to 85°C.
Onsemi 74ACT125SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT125SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
