
IEEE 1284 Transceiver, featuring 7 transmitters and 4 receivers, is a surface-mount, 20-pin SOIC W package with gull-wing leads. This plastic, wide-body integrated circuit operates on a single 5V supply (4.7V to 5.5V) and supports the IEEE 1284 protocol. Designed for lead-frame SMT mounting, it has a pin pitch of 1.27mm and an operating temperature range of -40°C to 85°C.
Onsemi 74ACT1284SCX_Q technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.8 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AC |
| Type | IEEE 1284 Transceiver |
| Number of Transmitters | 7 |
| Number of Receivers | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Protocols Supported | IEEE 1284 |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.7V |
| Maximum Single Supply Voltage | 5.5V |
| Power Supply Type | Single |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 74ACT1284SCX_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.