
Single 3-to-8 decoder/demultiplexer IC, featuring CMOS technology and a 16-pin SOIC package. Offers 8 outputs with a maximum operating temperature of 85°C and a minimum of -40°C. Supports a supply voltage range of 4.5V to 5.5V, with a nominal 5V operation. Includes 3 inputs and 8 outputs, with a propagation delay of 13ns. This RoHS compliant component is designed for surface mounting.
Onsemi 74ACT138SC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Decoder, Demultiplexer, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT138SC to view detailed technical specifications.
No datasheet is available for this part.
