
CMOS 1-of-8 Decoder/Demultiplexer, featuring 3 enable inputs and 8 mutually exclusive outputs. This logic IC offers a propagation delay of 13ns and operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V. The surface mount SOIC package, measuring 10mm x 6.198mm x 1.499mm, is tin/matte plated and suitable for operation between -40°C and 85°C. It supports a high level output current of -24mA and a low level output current of 24mA, with a quiescent current of 4uA.
Onsemi 74ACT138SCX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.499mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.143g |
| Width | 6.198mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT138SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
