
Dual 1-of-4 Decoder/Demultiplexer IC featuring CMOS technology. This surface mount component operates with a single 5V supply, accepting a 1-bit input to control 4 output lines per circuit. Each of the two independent circuits offers a propagation delay of 11ns and supports a high level output current of -24mA and low level output current of 24mA. Packaged in TSSOP with gold contact plating, this lead-free, RoHS compliant device is supplied on a 2500-piece tape and reel.
Onsemi 74ACT139MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 11ns |
| Weight | 0.173g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT139MTCX to view detailed technical specifications.
No datasheet is available for this part.
