
Dual 1-of-4 decoder/demultiplexer featuring CMOS technology. Two independent 1-of-4 decoding circuits are housed within a PDIP package for through-hole mounting. Each circuit offers 1 input line and 4 output lines with a propagation delay of 11ns. Operates with a single 5V supply voltage, supporting a 4.5V to 5.5V range, and provides 24mA high and low level output current.
Onsemi 74ACT139PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT139PC to view detailed technical specifications.
No datasheet is available for this part.
