
Dual 1-of-4 Decoder/Demultiplexer IC featuring two independent 1-of-4 demultiplexer circuits. CMOS technology ensures low quiescent current of 4µA. Operates with a single 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 11ns. Surface mountable in a 1.5mm high SOIC package with tin, matte contact plating. Provides 1 input line and 4 output lines per circuit, with a high level output current of -24mA and low level output current of 24mA.
Onsemi 74ACT139SC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 11ns |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT139SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
