
Dual 1-of-4 decoder/demultiplexer featuring CMOS technology. This surface mount component offers two independent 1-of-4 demultiplexing circuits, each with one input and four output lines. It operates with a single supply voltage of 5V, ranging from 4.5V to 5.5V, and exhibits a typical propagation delay of 11ns. The device supports a high and low level output current of 24mA and is packaged in a 16-lead SOP on a 2000-piece tape and reel.
Onsemi 74ACT139SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Weight | 0.242g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT139SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
