
Hex Schmitt Trigger Inverter, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features six independent inverter circuits with Schmitt trigger inputs, providing 11ns propagation delay. Surface mount TSSOP package with gold contact plating, offering 24mA high and low level output current. Lead-free and RoHS compliant, with a wide operating temperature range of -40°C to 85°C.
Onsemi 74ACT14MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74ACT14 |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT14MTC to view detailed technical specifications.
No datasheet is available for this part.
