
Eight-input, single-output multiplexer IC featuring a non-inverting logic function. This through-hole mounted component operates with a single supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a high level output current of 24mA and a low level output current of 24mA, with a propagation delay of 12.5ns. The PDIP package is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi 74ACT151PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT151PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
