
Dual 4-input high-speed multiplexer, featuring two independent 4-input multiplexer circuits. Each circuit offers 4 data inputs and 1 output, with a single supply voltage range of 4.5V to 5.5V, operating at a nominal 5V. Surface mountable in a 16-TSSOP package, this component boasts a maximum propagation delay of 9.5ns and supports output currents of 24mA for both high and low levels. It is lead-free, RoHS compliant, and designed for single supply operation.
Onsemi 74ACT153MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT153MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
