
Dual 4-input high-speed multiplexer, surface mountable in a 16-pin SOIC package. Features two independent 4-to-1 multiplexer circuits, each with a single output. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and supports a high level output current of 24mA and low level output current of 24mA. Offers a propagation delay of 9.5ns and is RoHS compliant, lead-free, and supplied on tape and reel.
Onsemi 74ACT153SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux, Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT153SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
