
Quad 2-to-1 multiplexer IC featuring 4 independent circuits, each with 2 input lines and 1 output line. This non-inverting logic device operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V. It offers a high level output current of 24mA and a low level output current of 24mA, with a propagation delay of 7.5ns. The component is housed in a PDIP package for through-hole mounting and is RoHS compliant.
Onsemi 74ACT157PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux, Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT157PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
