
Quad 2-input multiplexer, surface mount, featuring 4 independent circuits. This logic IC offers 8 total inputs and 4 output lines, with a 2-input multiplexer configuration. Operating from a 4.5V to 5.5V supply voltage, it provides a high level output current of 24mA and a low level output current of 24mA. The component operates within a temperature range of -40°C to 85°C and boasts a propagation delay of 8ns. Packaged in a 16-TSSOP, this lead-free and RoHS compliant device is supplied in a rail/tube format.
Onsemi 74ACT158MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT158MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
