
Synchronous 4-bit binary counter IC, CMOS technology, featuring positive edge clock trigger and asynchronous reset. Operates with a supply voltage range of 4.5V to 5.5V, with a maximum operating temperature of 85°C. Packaged in a 16-pin TSSOP for surface mounting, this component offers a propagation delay of 10.5ns and a turn-on delay time of 14.5ns. RoHS compliant and lead-free.
Onsemi 74ACT161MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.5ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT161MTCX to view detailed technical specifications.
No datasheet is available for this part.
