16-bit inverting buffer/line driver with 3-state outputs. Features a 4.5V to 5.5V operating supply voltage range and a typical propagation delay of 7.3ns. This CMOS logic IC offers 24mA high and low level output current and operates from -40°C to 85°C. Surface mountable in an SSOP package, it is lead-free and RoHS compliant.
Onsemi 74ACT16240SSC technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.3ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT16240SSC to view detailed technical specifications.
No datasheet is available for this part.