
16-bit transparent D-type latch, featuring 8 independent circuits and 2 elements. CMOS technology ensures 5V operation with a supply voltage range of 4.5V to 5.5V. Delivers 24mA high and low level output current with 3-state output. Operates across a -40°C to 85°C temperature range, with a propagation delay of 7.9ns. Surface mountable in a 48-TSSOP package, this lead-free and RoHS compliant component is supplied on tape and reel.
Onsemi 74ACT16373MTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT16373MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
