
16-bit transparent D-type latch, CMOS technology, featuring 3-state non-inverting outputs. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers independent circuits for flexible design, with a propagation delay of 7.9ns. High level output current is -24mA, low level output current is 24mA. Packaged in SSOP for surface mounting, this RoHS compliant component is designed for operation between -40°C and 85°C.
Onsemi 74ACT16373SSC technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT16373SSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
