
Synchronous 4-bit binary counter IC, featuring positive edge clock triggering and upward counting direction. This CMOS logic component operates with a supply voltage range of 4.5V to 5.5V, offering a maximum operating temperature of 85°C and a minimum of -40°C. It is designed for through-hole mounting in a PDIP package and boasts a propagation delay of 11ns. The counter includes synchronous reset functionality and is RoHS compliant.
Onsemi 74ACT163PC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT163PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
