
Synchronous 4-bit binary up counter IC, CMOS technology, operating from a 4.5V to 5.5V supply range with a nominal 5V. Features positive edge clock triggering, synchronous reset, and a single circuit with 4 input and 4 output lines. Packaged in a 16-pin SOP for surface mounting, this lead-free and RoHS compliant component offers a propagation delay of 11ns.
Onsemi 74ACT163SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT163SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
