
16-bit, 3-state buffer/line driver IC featuring non-inverting logic. Operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Delivers 24mA low-level output current and -24mA high-level output current. Surface mountable in a TSSOP package, this CMOS technology component offers a propagation delay of 7.3ns and operates across a temperature range of -40°C to 85°C.
Onsemi 74ACT16541MTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.3ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT16541MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
