16-bit registered transceiver IC, featuring 3-state, inverting logic and CMOS technology. Operates with a supply voltage of 4.5V to 5.5V, supporting 16 channels with 8 bits per element across two circuits. Offers high and low level output current of 24mA, with a propagation delay of 7.9ns. Packaged in a 56-TSSOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Onsemi 74ACT16543MTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT16543MTDX to view detailed technical specifications.
No datasheet is available for this part.