
8-bit, non-inverting CMOS transceiver with 3-state outputs, operating from a 4.5V to 5.5V supply. Features 16 channels with a maximum output current of 24mA (high and low) and a propagation delay of 7.9ns. This surface mountable component is housed in a 56-pin SSOP package, offering two independent 8-bit transceiver elements. RoHS compliant and lead-free, it operates within a temperature range of -40°C to 85°C.
Onsemi 74ACT16543SSC technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT16543SSC to view detailed technical specifications.
No datasheet is available for this part.
