
8-bit bidirectional transceiver with non-inverting, 3-state outputs. Features a maximum operating supply voltage of 5.5V and a minimum of 4.5V, with a typical operating voltage of 5V. This CMOS logic IC offers 16 channels and a propagation delay of 9.4ns. Designed for surface mounting in a TSSOP package, it operates within a temperature range of -40°C to 85°C and provides 24mA of both high and low level output current.
Onsemi 74ACT16646MTD technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT16646MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
