
Bidirectional 8-bit transceiver with 3-STATE non-inverting outputs, operating from a 4.5V to 5.5V supply. This CMOS logic IC features 16 channels and two independent 8-bit circuits, delivering 24mA high and low level output current. Designed for surface mount applications in a 56TSSOP package, it offers a propagation delay of 9.4ns and a turn-on delay time of 12.7ns. Suitable for operation between -40°C and 85°C, this RoHS compliant component is ideal for buffer and line driver applications.
Onsemi 74ACT16646MTDX technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT16646MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
