
Bidirectional 8-bit bus transceiver with 3-state outputs, featuring two independent 8-bit transceiver elements. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers 24mA high and low level output current, with a propagation delay of 9.4ns. Packaged in SSOP for surface mounting, this RoHS compliant component is designed for reliable operation between -40°C and 85°C.
Onsemi 74ACT16646SSCX technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT16646SSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
