
6-bit D-type flip-flop, positive edge triggered, CMOS technology, operating at 5V with a 200MHz frequency. Features true, non-inverting outputs with a high level output current of -24mA and low level output current of 24mA. Housed in a TSSOP package for surface mounting, this RoHS compliant component offers a propagation delay of 10.5ns and a turn-on delay time of 7ns. Operating temperature range is -40°C to 85°C.
Onsemi 74ACT174MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT174MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
