
6-bit D-type flip-flop IC featuring positive edge clock triggering and non-inverting polarity. This CMOS logic component operates at a maximum frequency of 200MHz with a propagation delay of 10.5ns. It supports a 5V operating supply voltage (4.5V to 5.5V range) and offers ±24mA high/low level output current. Designed for surface mount applications, it is packaged in a 16-TSSOP format and is lead-free and RoHS compliant.
Onsemi 74ACT174MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT174MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
