
CMOS D-Type Flip-Flop IC, featuring 4 independent 4-bit flip-flops with positive edge clock triggering. This logic IC operates at a maximum frequency of 236MHz and offers a 5V operating supply voltage range of 4.5V to 5.5V. Designed for through-hole mounting in a PDIP package, it provides non-inverting outputs with a high-level output current of -24mA and a low-level output current of 24mA. The component boasts a propagation delay of 11ns and a turn-on delay time of 6ns, with an operating temperature range from -40°C to 85°C.
Onsemi 74ACT175PC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 236MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT175PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
