
4-bit D-type flip-flop latch, CMOS technology, operating at 5V with a 236MHz frequency. Features positive edge clock triggering, single-ended inputs, and non-inverting outputs with 24mA output current. Housed in a 16-pin SOIC surface mount package, this RoHS compliant component offers a propagation delay of 11ns and operates across a temperature range of -40°C to 85°C.
Onsemi 74ACT175SC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 236MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT175SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
