
CMOS D-type flip-flop IC, featuring 4 bits of data storage with 4 independent flip-flops. Operates on a 5V supply voltage (4.5V to 5.5V) and supports positive edge clock triggering. Achieves a maximum operating frequency of 236MHz with a propagation delay of 11ns. Designed for surface mounting in a SOIC package, this component offers a high-level output current of -24mA and a low-level output current of 24mA. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Onsemi 74ACT175SCX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 236MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT175SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
