
Dual 9-bit D-type flip-flop, 18-bit total, with 3-state, non-inverting outputs. Features positive edge clock triggering and a maximum operating frequency of 100MHz. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. CMOS technology ensures low power consumption. Packaged in a 56-TSSOP surface mount configuration, suitable for tape and reel packaging. Offers a propagation delay of 9ns and a turn-on delay time of 2ns.
Onsemi 74ACT18823MTDX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT18823MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
