Dual 9-bit D-type positive edge-triggered latches with 3-state outputs, designed for high-speed CMOS logic applications. Features 18 output lines and operates at frequencies up to 100MHz with a propagation delay of 9ns. This surface-mount component is housed in a 56-pin SSOP package, supporting a 5V operating supply voltage and a temperature range of -40°C to 85°C. It offers 24mA of low-level output current and -24mA of high-level output current, with a turn-on delay time of 2ns.
Onsemi 74ACT18823SSCX technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT18823SSCX to view detailed technical specifications.
No datasheet is available for this part.