18-bit non-inverting buffer/line driver IC with 3-state outputs. Features a wide operating supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers a high level output current of -24mA and a low level output current of 24mA. Operates across a temperature range of -40°C to 85°C, with a propagation delay of 8.7ns. Surface mountable in an SSOP package, this CMOS technology component is lead-free and RoHS compliant.
Onsemi 74ACT18825SSC technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Input Lines | 18 |
| Number of Inputs | 18 |
| Number of Output Lines | 3 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT18825SSC to view detailed technical specifications.
No datasheet is available for this part.
