
Octal buffer/line driver featuring 8 bits and 8 input lines, with 8 3-STATE outputs. This CMOS device operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers 24mA high and low level output current. Designed for surface mount installation in a TSSOP package with gold contact plating, it provides 8.5ns propagation delay and 10.5ns turn-on delay. The component functions as both a buffer and inverter, with two circuits and two elements, and is RoHS compliant.
Onsemi 74ACT240MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT240MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
