
Octal buffer/line driver featuring 8 channels and 3-STATE outputs. This CMOS logic IC operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports inverting logic functions. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 8.5ns. Packaged in a 20-pin SOP for surface mounting, this lead-free component is designed for operation between -40°C and 85°C.
Onsemi 74ACT240SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT240SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
