
Octal buffer/line driver featuring 8 channels and 2 circuits, each with 4 bits per element. This CMOS component offers 3-STATE, PUSH-PULL outputs and supports inverting logic functions. Operating from a 4.5V to 5.5V supply range, it delivers ±24mA output current and boasts a propagation delay of 8.5ns. Packaged in a surface-mount SOP with tin, matte contact plating, this lead-free, RoHS-compliant device is supplied on a 2000-piece tape and reel.
Onsemi 74ACT240SJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT240SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
