
Octal Buffer/Line Driver featuring 8 channels and 3-STATE outputs. This CMOS logic IC operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It provides 24mA high and low level output current, with a propagation delay of 9ns. Designed for surface mount applications, it comes in an SSOP package.
Onsemi 74ACT244MSA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| Series | 74ACT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT244MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
