
Octal bidirectional transceiver featuring 3-STATE inputs/outputs, designed with CMOS technology. This logic IC offers 8 channels with a 5V operating supply voltage, supporting a range of 4.5V to 5.5V. It boasts a high level output current of 24mA and a low level output current of 24mA, with a propagation delay of 8ns. Packaged in a 20-lead SSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Onsemi 74ACT245MSA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3300 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT245MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
