
The 74ACT245MSAX is an 8-bit inverting transceiver with 3-STATE outputs, suitable for use in surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a propagation delay of 8ns and can handle a maximum supply voltage of 5.5V. It is available in a tape and reel packaging format with 2000 units per package.
Onsemi 74ACT245MSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT245MSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
