
Octal bidirectional transceiver featuring 3-STATE inputs/outputs and CMOS technology. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and supports 8 bits per element with 8 channels. Offers high and low level output current of 24mA, with a propagation delay of 8ns. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Onsemi 74ACT245PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 8 |
| Number of Inputs | 1 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 12ns |
| Weight | 2.26g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT245PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
