
Octal bidirectional transceiver featuring 8 channels with 3-STATE outputs. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. CMOS technology ensures low quiescent current of 4uA. Surface mountable in a SOP package with tin, matte contact plating. Offers a propagation delay of 8ns and a maximum operating temperature of 85°C.
Onsemi 74ACT245SJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT245SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
