
CMOS 8:1 multiplexer, featuring 3-state outputs and a single element configuration. This surface-mount integrated circuit utilizes ACT logic family technology and offers both inverting and non-inverting polarity. Packaged in a 16-pin SOIC N narrow body with gull-wing leads, it has a pin pitch of 1.27mm and dimensions of 10mm (L) x 4mm (W) x 1.5mm (H). Operating temperature range is -40°C to 85°C.
Onsemi 74ACT251SC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | ACT |
| Logic Function | Multiplexer |
| Process Technology | CMOS |
| Configuration | 1 x 8:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 1 |
| Polarity | Inverting/Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 74ACT251SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.