
Dual 4-input, 2-output multiplexer featuring 3-state logic. Operates with a single 5V supply voltage (4.5V to 5.5V range) and supports a high level output current of 24mA and low level output current of 24mA. This surface mount component, housed in a 16-pin SOIC package, offers an 11ns propagation delay. Designed for reliable performance across a temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Onsemi 74ACT253SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT253SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
