
Quad 2-input, 3-state multiplexer IC featuring 8 inputs and 4 outputs. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. Offers a high level output current of 24mA and a low level output current of 24mA. Surface mountable in a 16-pin SOP package, this RoHS compliant component has a propagation delay of 7.5ns and operates between -40°C and 85°C.
Onsemi 74ACT257SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT257SJ to view detailed technical specifications.
No datasheet is available for this part.
