
Quad 2-to-1 multiplexer, featuring 8 inputs and 4 outputs. This surface mountable component operates with a single 5V supply voltage, ranging from 4.5V to 5.5V. It offers a high level output current of 24mA and a low level output current of 24mA. The device boasts a propagation delay of 7.5ns and operates within a temperature range of -40°C to 85°C. Packaged in a 16-pin SOP, this lead-free and RoHS compliant integrated circuit is supplied on tape and reel.
Onsemi 74ACT257SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT257SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
