
Quad 2-input, 3-state multiplexer IC featuring 8 inputs and 4 outputs. This surface-mount component operates with a single supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a propagation delay of 8.5ns and supports high and low level output currents of 24mA. Designed with a SOP package, this lead-free and RoHS compliant integrated circuit is suitable for operation between -40°C and 85°C.
Onsemi 74ACT258SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT258SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
