
8-bit D-type flip-flop IC, featuring positive edge clock triggering and a maximum operating frequency of 189MHz. This CMOS logic component offers a 5V nominal operating supply voltage, with a range of 4.5V to 5.5V, and supports a high level output current of -24mA and a low level output current of 24mA. Packaged in a 20-pin SOIC for surface mounting, it operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free, this integrated circuit is supplied on tape and reel.
Onsemi 74ACT273SCX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 189MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT273SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
