Onsemi 74ACT299PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Propagation Delay | 13.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT299PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
